Renkforce RF-5719748 USB cable USB 2.0 Pinheader USB-A Black 0.60 m screwable

MPN
RF-5719748
Brand
Renkforce
EAN-13
4064161257051
Order Code
17-4764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Renkforce RF-5719748 is a USB cable assembly designed for connecting USB 2.0 devices, featuring a pinheader to USB-A configuration. This cable, with a length of 0.60 metres, is characterised by its black colour and a secure screwable connection, ensuring stability and durability in various applications. It supports data transfer rates associated with the USB 2.0 standard, making it suitable for interfacing internal USB ports on a motherboard with external peripherals. Typical engineering applications include embedding USB connections in computer systems and industrial PCs where a robust connection is required. With its 4-pin configuration and precise engineering, this cable serves effectively in environments where reliable data transfer and mechanical security are critical.
Cable Length 0.60m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type Pinheader (4-pin to USB-A)
AWG 28
Cable Design Round
Cable features screwable
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot