Renkforce RF-5625884 USB-C cable angled black 10m USB 3.2 2nd Gen

MPN
RF-5625884
Brand
Renkforce
EAN-13
4064161249094
Order Code
17-4759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £65.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Renkforce RF-5625884 is a robust USB-C cable designed to meet the demands of high-speed data transfer applications. This black, 10-metre cable features a USB-C® plug, angled on one end, providing enhanced flexibility and ease of installation in confined spaces. Compliant with USB 3.2 2nd Generation specifications, it supports data transfer rates up to 20 Gbps, making it suitable for applications requiring rapid data synchronisation and charging, such as in engineering workstations, data centres, and other environments where reliable connection over extended distances is crucial. Its durable construction ensures longevity and consistent performance in various settings, ensuring it meets professional requirements effectively.
Cable Length 10.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 30
Cable Design Round
Cable Type USB 3.2 2nd Gen
Connections USB-C® plug
Connector Version angled on one side
Core Material FO
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot