Renkforce RF-5251918 USB charging cable USB-C to USB-C Black TPE 1.00 m

MPN
RF-5251918
Brand
Renkforce
EAN-13
4064161232591
Order Code
17-4720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 951 in stock

Renkforce RF-5251918 is a USB charging cable designed to connect devices with USB-C interfaces, featuring a USB-C to USB-C configuration. This 1.00-metre cable is coated in black thermoplastic elastomer (TPE), offering flexibility and durability while maintaining a sleek appearance. Engineered to meet USB 2.0 specifications, it facilitates efficient data transfer and charging between compatible devices, ensuring reliable performance for a wide variety of electronic applications. Typically utilised in scenarios requiring robust connectivity solutions, this cable is suitable for use in professional and consumer electronics environments, such as data centres, audio-visual installations, and personal computing setups. Its compatibility with USB-C standards ensures versatility in connecting modern devices, making it a crucial component for engineers and technicians seeking dependable interconnectivity solutions.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB charging cable
AWG 30+23
Cable Design Round
Cable features TPE coating
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB charging cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot