Renkforce RF-5241746 USB4 USB-C cable black double shielding 1m

MPN
RF-5241746
Brand
Renkforce
EAN-13
4064161231075
Order Code
17-4710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 612 in stock

Renkforce RF-5241746 is a high-performance USB4 USB-C cable designed for efficient data transfer and power delivery in demanding technological environments. The cable features USB-C connectors on both ends and is engineered with double shielding to reduce electromagnetic interference, ensuring stable and reliable connections. With a length of 1 metre and a sleek black design, this cable is well-suited for applications that require high-speed data transmission, such as connecting external peripherals, docking stations, or devices supporting the USB4 standard. Its robust construction makes it suitable for use in both professional and consumer electronics where data integrity and device charging capabilities are critical.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32
Cable Design Round
Cable features double shielding
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot