Renkforce RF‑5239072 Heating Rod for Renkforce Pro 6+

Order Code:

17-4708

Brand: Renkforce MPN: RF-5239072 EAN-13: 4064161228723

Discontinued


Renkforce RF-5239072 is a specialised heating rod designed specifically for the Renkforce Pro 6+ 3D printer, classified under 3D printing consumables. This heating rod ensures optimal thermal performance and reliability, crucial for maintaining precise temperature control during the 3D printing process. Engineered to provide consistent heat distribution, it supports the printer's ability to work with a variety of filament materials by ensuring uniform melting and extrusion. The RF-5239072 is intended for applications requiring high precision and stability in polymer extrusion, making it integral to tasks in prototyping and product development where precise filament flow is paramount. This component's compatibility with the Renkforce Pro 6+ further enhances its utility in engineering environments that utilise additive manufacturing technologies.
Type Heating Rod
Height 180mm
Width 120mm

Trustpilot