Renkforce RF-5235980 Thunderbolt cable Black double shielding 0.80 m

MPN
RF-5235980
Brand
Renkforce
EAN-13
4064161228037
Order Code
17-4707
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 288 in stock

Renkforce RF-5235980 is a versatile Thunderbolt cable designed for efficient data transfer and robust connectivity. This 0.80-metre cable features a Thunderbolt USB-C plug on each end, ensuring seamless integration with a range of Thunderbolt 4 and USB-C enabled devices. Its notable black double shielding provides enhanced protection against electromagnetic interference, making it suitable for demanding engineering environments where signal integrity is crucial. The cable is ideal for applications requiring high-speed data transfer, such as connecting external storage solutions, displays, or docking stations to compatible laptops and desktops, thus supporting engineers and IT professionals in maximising their system capabilities.
Cable Length 0.80m
Connector 2 USB Thunderbolt
Colour Black
Type Thunderbolt
AWG 34
Cable Design Round
Cable features double shielding
Cable Type Thunderbolt™ 4
Connector Version straight
Core Material Copper
Product Type Thunderbolt cable
Shielding Full shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot