Renkforce RF-5235978 USB-C to USB-C cable black nylon 1m

MPN
RF-5235978
Brand
Renkforce
EAN-13
4064161228020
Order Code
17-4706
Country of Origin
China

Discontinued


Renkforce RF-5235978 is a USB-C to USB-C cable designed with a durable black nylon braided exterior, measuring 1 metre in length. This cable assembly facilitates high-speed data transmission and efficient power delivery, adhering to the USB-4® standard for performance reliability in various technical applications. Offering robust connectivity, it is particularly suited for connecting USB-C enabled devices such as laptops, tablets, and smartphones, making it an essential component in both personal and professional electronic configurations. The nylon braid adds an extra layer of protection against wear and tear, ensuring longevity and consistent functionality in rigorous environments. Engineers might employ this cable in settings where frequent device connections and disconnections occur, demanding resilience and high data transfer rates.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable features Aluminium connector
Cable Type USB4™
Connector Version straight
Core Material Tin plated copper
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Alternatives (1)


Trustpilot