Renkforce RF-5233122 RF-SSD-300 Wireless HDMI receiver range 20 m

MPN
RF-5233122
Brand
Renkforce
EAN-13
4064161227115
Order Code
17-4700
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £88.95 £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Renkforce RF-5233122 RF-SSD-300 is a wireless HDMI receiver, offering reliable video transmission over a range of up to 20 metres. This device facilitates the wireless delivery of high-definition audio and video signals, ensuring minimal latency and interference. The RF-5233122 model, also known as 2616561, is particularly suitable for engineering environments requiring clean and efficient HDMI signal distribution, such as conference rooms, education facilities, and control rooms. By using advanced wireless technology, this receiver eliminates the need for extensive cabling, thus simplifying installation and reducing potential points of failure in the signal path.
Type Wireless HDMI (receiver)
Connector HDMI
Colour Black
Dimensions (L x W x H) 90 x 33 x 13 mm
Height 13mm
InterFaces (Input) HDMI™
Length 90mm
No. of outputs 1
Power Supply Type via USB
Range (max.) 20m
Resolution (max.) 4096 x 2160 p
Supported monitors 1
Weight 24.5g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot