Renkforce Rf-5087940 Car Audio Glass Mount Aerial With Amplifier

MPN
RF-5087940
Brand
Renkforce
EAN-13
4064161215020
Order Code
17-4661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Renkforce RF-5087940 features a high-performance glass mount aerial designed for car audio systems, equipped with an integrated amplifier to enhance radio signal reception. This RF accessory is constructed for easy installation on vehicle windscreens, offering a seamless blend of functionality and aesthetic integration with automotive design. The amplifier effectively boosts weak radio signals, maintaining signal clarity in areas with challenging reception conditions, such as rural or mountainous regions. Its application is particularly suited for engineering environments focused on vehicle audio system enhancements, ensuring consistent audio quality without compromising on design or aerodynamic performance.
Type Car audio glass mount aerial
Colour Black
Dimensions (L x W x H) 105 x 25.5 x 16 mm
Gain 15 dB, Voltage : 10-14v
Height 16mm
Length 105mm
Product Type Car audio glass mount aerial
Suitable For Inside
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot