Renkforce RF-5087926 Car antenna cable extension Black 1 m 150 ohm DIN

MPN
RF-5087926
Brand
Renkforce
EAN-13
4064161214726
Order Code
17-4657
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Renkforce RF-5087926 is , also known by the alternate description 2543963. This car antenna cable extension is 1 metre in length and offers a conductor impedance of 150 ohms, designed with a DIN connector for reliable interfacing with automotive audio systems. It is primarily used for extending the reach of car antenna cables, thus enabling enhanced radio signal reception and connectivity within vehicle audio installations. The black-coloured outer insulation provides durability and aids in easy integration into automotive interior aesthetics. This extension cable is suitable for engineering projects involving the development or maintenance of in-vehicle infotainment systems where signal integrity and transmission distance are critical.
Type Car antenna cable extension
Cable Length 1m
Colour Black
Connector Type DIN 150 ohm
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot