Renkforce Rf-5087924 Car Audio Replacement Rod Aerial Black 36Cm

MPN
RF-5087924
Brand
Renkforce
EAN-13
4064161214719
Order Code
17-4656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

Renkforce RF-5087924, part number 2543962, is a high-quality car audio replacement rod aerial designed for seamless integration with existing vehicle audio systems. This 36 cm black aerial is crafted for durability and reliable performance, offering optimal reception for FM and AM radio frequencies in automotive applications. Engineered with a robust rod construction, it ensures increased resilience to environmental factors while maintaining a precise and efficient signal capture. Typical engineering applications for this aerial include installations in aftermarket car audio systems, repairs of existing antenna units, and custom vehicle audio setups where enhanced signal reception is required.
Type Car audio replacement rod aerial
Colour Black
Dimensions (L x W) 179 mm x 17.3 mm
Length 179mm
Product Type Car audio replacement rod aerial
Suitable For Outside
Width 17.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot