Renkforce Rf-5087922 Car Audio Replacement Rod Aerial Black Metal 40Cm

MPN
RF-5087922
Brand
Renkforce
EAN-13
4064161214702
Order Code
17-4655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

Renkforce RF-5087922 is a high-quality car audio replacement rod aerial, meticulously designed for optimal radio signal reception. Measuring 40 cm in length, this black metal aerial is an essential component in the RF accessories category, ensuring reliable performance and durability. It is engineered to serve as a replacement part in numerous automotive audio systems, making it a versatile choice for enhancing car radio functionality. Designed for straightforward installation, the aerial is typically used by automotive engineers and technicians to maintain or upgrade existing radio systems in vehicles, ensuring clear audio transmission. Its robust construction makes it suitable for a variety of environments, thereby offering dependable use in diverse automotive applications.
Type Car audio replacement rod aerial
Colour Black
Dimensions (L x W) 410 mm x 16.5 mm
Length 410mm
Product Type Car audio replacement rod aerial
Suitable For Outside
Width 16.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot