Renkforce RF-5067256 USB cable USB 2.0 USB-C plug USB-A socket 10m Black

MPN
RF-5067256
Brand
Renkforce
EAN-13
4064161211831
Order Code
17-4653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Renkforce RF-5067256 is a USB cable assembly designed for data transfer and connectivity applications, featuring a USB 2.0 USB-C plug and USB-A socket configuration. This cable is 10 metres in length, providing ample reach for various technical setups while ensuring robust data transmission across extended distances. The product is equipped with gold-plated connectors for improved conductivity and reduced signal interference, and it incorporates a battery and signal amplifier combo that stabilises the signal over long runs. With its durable black sheath, the Renkforce RF-5067256 is well-suited for use in engineering environments where extended connectivity between USB-C and USB-A devices is required, such as in network setups, laboratory equipment interfacing, and other professional audio-visual systems.
Cable Length 10.00m
Connector 1 USB 2.0 A
Connector 2 USB-A female
Colour Black
Type USB cable
AWG 28/24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot