Renkforce RF-5051786 RF-VRG-200 3D goggles Black

MPN
RF-5051786
Brand
Renkforce
EAN-13
4064161207537
Order Code
21-7927
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,066 in stock

Enter a 360-degree virtual worldThe Renkforce VR headset uses your mobile phone to create an immersive 3D visual experience. Experience movies and games feeling like being in the middle of the action. Large number of iOS and Android virtual reality apps available from the App Store and Google Play.360° video - Mobile phone requirementsTwo sensors enable the smartphone to detect head movement when being attached to the headset: an acceleration sensor, and a gyropscope. All phones come with a built-in acceleration sensor that controls automatic screen rotation. The gyroscope (aka gyro) serves as a motion detector. Slide the phone in - and start exploring VRJust attach your smartphone to the front panel. Foam pads ensure your mobile phone doesn't get scratched. the Renkforce VR glasses are suitable for smartphones with screen sizes from 4.7" (11.94 cm) to 17.02 cm (6.7").Very comfy Even during extended trips into the virtual world you hardly notice you are wearing the glasses. Low weight and soft padding ensure comfort. They come with an adjustable elastic headband that prevents the glasses from sliding during fast head movements.Adjustable pupillary distance and focusNot everyone has the same pupillary distance. This is why BaseTech 3D Virtual Reality glasses allow being adapted to your individual pubillary distance to ensure clear and properly focused pictures. Which can be done via the headset.Including cleaning clothIncludes a cleaning cloth for glasses and mobile phone. High quality, picks up the tiniest of tiny dust particles and keeps surfaces clean.

Reviews

Be the first to submit a review

Trustpilot