Renkforce RF-5046540 Phone Adapter TST plug RJ11 6p4c Black

MPN
RF-5046540
Brand
Renkforce
EAN-13
4064161206745
Order Code
17-4606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

Renkforce RF-5046540 is a phone adapter designed with a connection configuration that includes one TST plug and one RJ11 6p4c plug, all presented in a sleek black finish. This adapter facilitates the effective linkage of telecommunications equipment by providing a bridge between traditional telephone cable interfaces and contemporary RJ11 connections. Renowned for its reliability, the product is particularly suitable for use in environments where integration with legacy telephone systems is required, such as in office telecommunications networks and home phone systems. The robust construction ensures secure connectivity, making it a dependable solution for engineers looking to maintain clean signal transmission across different telephone interfaces.
Type RJ11
Gender Plug
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Cable features gold plated connectors
Cable Use Phone
Colour Black
Connection Type RJ10
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter
Suitable for (country) Austria
Type A TST plug
Type B RJ11 6p4c plug

Reviews

Be the first to submit a review

Trustpilot