Renkforce Rf-5044654 Car Audio Universal Antenna With Amplifier

MPN
RF-5044654
Brand
Renkforce
EAN-13
4064161205069
Order Code
17-4601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Renkforce RF-5044654, 2522327, is an advanced component in the RF Accessories category, designed to enhance car audio systems. This universal antenna, which includes an integrated amplifier, excels in improving radio signal reception across various frequencies, providing clearer audio performance for vehicular applications. The antenna's design allows for easy integration into diverse automotive environments, making it suitable for both aftermarket installations and OEM use. Its engineered ruggedness and compatibility with a wide range of cars underscore its applicability in scenarios where reliable signal amplification is required. Through its proficient design, the Renkforce RF-5044654 facilitates enhanced auditory experiences by optimising radio connectivity in multiple automotive settings.
Type Car audio universal antenna
Antenna Cable Length 25cm
Colour Black
Length 178mm
Product Type Car audio universal antenna
Suitable For Outside

Reviews

Be the first to submit a review

Trustpilot