Renkforce RF-5042728 USB cable USB 2.0 USB-C to Lightning 1.00 m white

MPN
RF-5042728
Brand
Renkforce
EAN-13
4064161201412
Order Code
17-4531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 891 in stock

Renkforce RF-5042728 USB cable USB 2.0 USB-C to Lightning 1.00 m white is designed to facilitate reliable data transfer and charging for compatible devices. This USB cable assembly features a USB 2.0 USB-C® plug on one end and an Apple Lightning plug on the other, making it suitable for connecting USB-C enabled devices to Apple products, such as iPhones, iPads, and iPods. With a length of 1.00 metre, it offers ample reach for various configurations within desktop or portable setups. Engineered in a white finish, this cable is ideal for professional and everyday use, including syncing data, charging devices, and integrating peripheral equipment in both personal and industrial environments where these connectors are standard.
Cable Length 1.00m
Connector 2 USB Lightning
Colour White
Type USB 2.0
AWG 30+23
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Full shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot