Renkforce Rf-5042648 Car Audio Universal Antenna With Amplifier Black

MPN
RF-5042648
Brand
Renkforce
EAN-13
4064161201016
Order Code
17-4527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

Renkforce RF-5042648, 2521324, is an expertly designed car audio universal antenna complete with an integrated amplifier. This RF accessory is engineered to enhance radio signal reception in automotive environments, ensuring improved audio quality. Its robust construction and compact design make it suitable for a wide range of vehicle types, accommodating various installation needs with ease. The built-in amplifier boosts weak signals, making it particularly beneficial in areas with suboptimal reception. Engineers may find this product particularly useful in the design and retrofitting of vehicles requiring reliable radio communication systems.
Type Car audio universal antenna
Antenna Cable Length 2m
Colour Black
Dimensions (W x H) 320 mm x 26 mm
Height 26mm
Product Type Car audio universal antenna
Suitable For Inside
Width 320mm

Reviews

Be the first to submit a review

Trustpilot