Renkforce RF-4888674 USB cable Silver Stainless steel 0.50 m USB-A to USB-C

MPN
RF-4888674
Brand
Renkforce
EAN-13
4053199516858
Order Code
17-4494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 471 in stock

Renkforce RF-4888674 is a durable USB cable designed for reliable data transfer and charging applications, featuring a USB-A to USB-C configuration. Constructed with a 0.50 metre length, this cable offers flexibility and convenience in connecting devices. The stainless steel cable jacket provides exceptional durability and resistance to wear, making it suitable for use in demanding environments. With compatibility for USB 2.0, it ensures efficient performance in data synchronisation tasks and charging operations. Engineers can commonly deploy this product in settings requiring robust connectors for peripheral devices, laptops, and mobile equipment interfacing.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB C male
Colour Silver
Type USB 2.0
AWG 24/28
Cable Design Round
Cable features Stainless steel cable jacket
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot