Renkforce Rf-4887414 Laptop Security Lock Key Lock 2 Keys 150 Cm Silver

MPN
RF-4887414
Brand
Renkforce
EAN-13
4064161192048
Order Code
17-4491
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £53.60 £47.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/06/2026

Renkforce RF-4887414 is a robust laptop security lock designed to protect against unauthorized access and theft. This padlock features a 150 cm cable that provides flexible positioning and ensures a wide range of placement options, making it suitable for securing laptops in various settings such as offices, libraries, or educational institutions. The security lock includes two precision-engineered keys, offering reliable operation and a straightforward mechanical locking mechanism without reliance on electronic systems. Its durable silver construction is designed to withstand tampering, providing engineers and IT professionals a dependable solution for safeguarding portable computers in environments where security is paramount. Through its simple yet effective design, the Renkforce RF-4887414 meets the demands of professional settings requiring secure equipment tethering.
Type Laptop security lock
Colour Black
Length 150cm
Product Type Laptop security lock
Shutter type Key lock
Weight 0.35kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot