Renkforce RF-4758090 USB cable USB-A to USB-C Black 1.50 m Duplex use

MPN
RF-4758090
Brand
Renkforce
EAN-13
4016139314792
Order Code
17-4471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 579 in stock

Renkforce RF-4758090 provides a versatile USB cable solution, featuring a USB-A to USB-C configuration in a sleek black finish with a length of 1.50 metres. The cable falls under the USB Cable Assemblies category and supports USB 2.0 standards, facilitating data transfer and power delivery between devices with differing USB interfaces. Its duplex use capability allows for bidirectional data transmission, making it particularly useful in applications such as connecting older computers to newer devices, including smartphones, tablets, and various peripherals requiring Type-C connections. This cable is ideal for settings where reliable connectivity and compatibility across diverse USB types are crucial, serving engineers in both data transfer tasks and peripheral integrations.
Cable Length 1.50m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features Duplex use connector
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot