Renkforce RF-4755222 USB cable USB 3.2 Gen 2 USB-C 2m Black PVC

MPN
RF-4755222
Brand
Renkforce
EAN-13
4064161183077
Order Code
17-4465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 759 in stock

Renkforce RF-4755222 is a robust USB cable assembly that features the advanced USB 3.2 Gen 2 specifications, providing high-speed data transfer capabilities. This cable is designed with a USB-C plug on one end and a USB-C socket on the other, facilitating seamless connectivity for modern devices that require swift data movement and power delivery over a single connection. With a length of 2 metres and a durable black PVC coating, it offers flexibility and resilience suitable for various environments. Engineers often use this cable in applications requiring efficient data transfer and rapid charging in both industrial and consumer electronics, where a dependable and high-performance interconnection is critical. This cable is particularly valuable in situations where maintaining signal integrity and ensuring compatibility with the latest USB standards is paramount.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+22
Cable Design Round
Cable features PVC coating
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Core Material Tin plated copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 10 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot