Renkforce RF-4755220 USB cable 3.2 2x Gen2 USB-C plug socket Black 1.00 m PVC

MPN
RF-4755220
Brand
Renkforce
EAN-13
4064161183060
Order Code
17-4464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 602 in stock

Renkforce RF-4755220 is a USB cable assembly designed for high-speed data transfer and connectivity, featuring USB 3.2 technology with two second-generation USB-C plugs and a USB-C socket. This cable, measuring precisely 1.00 metre in length, is encased in a durable black PVC coating, providing consistent performance and reliable signals. Ideal for engineering applications requiring rapid data exchange, it is particularly suited for connecting modern electronic devices such as computers, external hard drives, and compatible peripherals that demand both speed and efficient power delivery. The USB-C design ensures broad compatibility with a wide range of devices, making it an essential component in both professional and consumer electronic setups.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C female
Colour Black
Type USB cable
AWG 32+22
Cable Design Round
Cable features PVC coating
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Core Material Tin plated copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot