Renkforce RF-4752800 USB cable USB 2.0 USB-C plug USB-A socket 7.50 m Black

Image Representative of Range

Renkforce RF-4752800 USB cable USB 2.0 USB-C plug USB-A socket 7.50 m Black

MPN
RF-4752800
Brand
Renkforce
EAN-13
4064161180021
Order Code
17-4459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Renkforce RF-4752800 is a USB cable assembly featuring a USB 2.0 USB-C plug and a USB-A socket with a length of 7.50 metres, designed in a black finish with gold-plated connectors. This cable is ideal for connecting devices with a USB-C interface, such as smartphones, tablets, or laptops, to peripherals via a USB-A interface, ensuring reliable data transfer and power delivery. With its extensive length, the cable is suited for applications requiring flexibility and distance, such as in industrial setups, desktop arrangements, or charging stations where long reach is necessary. Its robust design and enhanced connectivity make it an efficient choice for engineers needing dependable connections in professional and technical environments.
Cable Length 7.50m
Connector 1 USB 2.0 A
Connector 2 USB-A female
Colour Black
Type USB 2.0
AWG 28/24
Cable Design Round
Cable features gold plated connectors
Cable Type USB 2.0
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot