Renkforce RF-4746648 Server rack bottom panel grey-white RAL 7035 10 inch

Order Code:

17-4455

Brand: Renkforce MPN: RF-4746648 EAN-13: 4064161175775
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Renkforce RF-4746648 refers to a server rack bottom panel, also known by the alternate description 2373324. This panel is designed to fit 10-inch server racks, featuring a grey-white finish corresponding to RAL 7035 standards, providing a neutral and professional appearance that integrates seamlessly with existing rack systems. Engineered for durability, it supports and stabilises server equipment within its enclosure, ensuring optimum operational reliability. Typical applications include data centres and IT infrastructure environments where precise equipment management and installation are critical.
Type Server rack bottom panel
Colour Grey-white (RAL 7035)
Depth 150mm
Height 44mm
Product Type Server rack bottom panel
Rack unit 1U
Suitable for (cabinet Depths) > 300 mm
Suitable for server rack cabinet (inch) 10inch
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot