Renkforce RF-4746076 USB Cable USB-A to USB-C Black Magnetic 1m

MPN
RF-4746076
Brand
Renkforce
EAN-13
4064161175584
Order Code
17-4453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 557 in stock

Renkforce RF-4746076 offers a reliable and versatile USB cable solution, designed for seamless data and power transfer. This USB-A to USB-C cable features a magnetic electrical connector, providing a secure and convenient connection ideal for frequent connections and disconnections without wear. With a length of 1 metre and crafted in black, it supports USB 2.0 standards for efficient data handling and charging capabilities. Such functionality makes it suitable for various engineering applications, including interfacing between various devices such as smartphones, laptops, and other USB-C enabled hardware. The inclusion of a magnetic connector further enhances durability and user ease, making it an excellent choice for environments where connecting and disconnecting are frequently required.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features magnetic electrical connector
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot