Renkforce RF-4738836 FM doublet Radio Antennas durable and efficient design

MPN
RF-4738836
Brand
Renkforce
EAN-13
4064161177328
Order Code
17-4450
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

Renkforce RF-4738836 is a high-quality FM doublet radio antenna that is known for its durable and efficient design. This antenna features a robust construction that ensures long-lasting performance even in challenging environmental conditions, making it suitable for both indoor and outdoor applications. The RF-4738836 efficiently captures FM radio signals, enhancing audio clarity and minimizing interference, which is critical for ensuring optimal signal reception in residential, commercial, and industrial settings. Engineers often employ this antenna in applications that require reliable FM signal reception, such as broadcasting facilities, radio enthusiasts' setups, and professional audio environments where signal integrity is paramount. With its well-engineered design, the Renkforce RF-4738836 FM doublet is an essential component in achieving superior radio signal performance.
Type FM doublet
Frequency Range 87,5 - 108 MHz
Mounting Type Via connector

Reviews

Be the first to submit a review

Trustpilot