Renkforce RF-4724418 BTX-3000T Bluetooth audio transmitter 10 m range AptX

Order Code:

17-4424

Brand: Renkforce MPN: RF-4724418 EAN-13: 4016139293042

Discontinued


Renkforce RF-4724418 is a versatile RF adaptor, specifically the BTX-3000T Bluetooth audio transmitter, designed to extend audio transmission capabilities with Bluetooth 3.0 + EDR technology. It supports the Advanced Audio Distribution Profile (A2DP), facilitating stereo audio transmission, and employs the AptX codec to ensure high-fidelity sound quality over a range of up to 10 metres. This device is particularly suited for applications that require wireless audio connectivity, such as integrating legacy audio equipment into modern systems without sacrificing sound quality. It is frequently utilized in engineering settings where seamless audio streaming is critical, for instance, in prototyping wireless audio solutions or retrofitting existing audio equipment with Bluetooth capabilities.
Adaptor Type Bluetooth® audio transmitter
Colour Black
Dimensions (L x W x H) 13.5 x 59.2 x 30 mm
Height 30mm
InterFaces (Input) Toslink
InterFaces (output) Bluetooth
Length 13.5mm
Max. Range 10m
Product Type Bluetooth® audio transmitter
Transmission frequency 2.4MHz
Weight 28g
Width 59.2mm

Trustpilot