Renkforce RF-4716836 USB cable USB 2.0 A to Micro-B 2 m Black anti-bacterial

MPN
RF-4716836
Brand
Renkforce
EAN-13
4064161171746
Order Code
17-4404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 328 in stock

Renkforce RF-4716836 is an advanced USB cable designed with a USB 2.0 A to Micro-B configuration, measuring 2 metres in length, and features a black, anti-bacterial surface. This cable is constructed for reliable data transfer and power supply, maintaining compliance with USB 2.0 standards to deliver data rates up to 480 Mbps. The anti-bacterial coating provides added hygiene benefits, making it ideal for environments requiring stringent cleanliness standards, such as medical facilities or public areas. Engineers commonly utilise this type of cable for connecting devices such as smartphones, tablets, and various portable electronic devices that require a Micro-B connection, along with applications in routine data transfer tasks within systems requiring frequent human interaction. This Renkforce cable optimises connectivity and durability for both personal and professional use, ensuring secure interfacing between compatible devices.
Cable Length 2.00m
Connector 1 USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features incl. anti-bacterial surface
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot