Renkforce Rf-4714586 USB Port Lock 6-Piece Set Silver Blue With Key

MPN
RF-4714586
Brand
Renkforce
EAN-13
4064161168401
Order Code
17-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 753 in stock

Renkforce RF-4714586 is a USB port lock set designed to secure workstations by physically blocking USB ports to prevent unauthorised use. The set includes six individual port locks in a silver-blue finish, accompanied by a singular key for lock management. Each lock is engineered to fit standard USB ports, providing a reliable preventive measure against data theft and unauthorised data transfers. The application of these port locks is particularly suited to environments where data security is critical, such as corporate IT infrastructures, government offices, and educational institutions, ensuring that sensitive information remains protected from potential breaches. The robust materials used in the construction of these locks contribute to their longevity and reliability, aligning with stringent security protocols often required in professional settings.
Type USB port lock
Height 4.6mm
Width 10mm
Colour Silver, Blue
Dimensions (L x W x H) 12.3 x 10 x 4.6 mm
Length 12.3mm
Product Type USB port lock
Weight 1g

Reviews

Be the first to submit a review

Trustpilot