Renkforce RF-4699378 USB cable USB 2.0 USB-C USB-A 1m Black anti-bacterial

MPN
RF-4699378
Brand
Renkforce
EAN-13
4064161166452
Order Code
17-4398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Renkforce RF-4699378 USB cable is a robust and versatile connection solution designed for efficient data transfer and charging tasks. This USB 2.0 cable features a USB-C plug on one end and a USB-A plug on the other, allowing seamless connectivity between modern devices and legacy systems. With a length of 1 metre, the cable is suitable for various applications in engineering environments, such as connecting peripheral devices like printers or external storage to computers and workstations. The cable's black jacket is equipped with an anti-bacterial surface, enhancing its suitability for environments where hygiene is crucial, such as medical laboratories or cleanrooms. Its durable construction ensures reliable performance, making it an essential component in both professional and personal settings for engineers focused on maintaining high standards of connectivity and sanitation.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB-A male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features incl. anti-bacterial surface
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot