Renkforce Rf-4695234 Lan Socket Lock Set Silver-Blue 10-Piece Including 1 Key

MPN
RF-4695234
Brand
Renkforce
EAN-13
4064161162430
Order Code
17-4395
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Silver-blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 780 in stock

Renkforce RF-4695234 offers a secure solution for network management with the RJ45 LAN socket lock set, which includes ten pieces in a silver-blue finish and one key. Designed for workstation environments, this set provides an effective physical security measure to prevent unauthorised access or tampering with network ports. Each lock is crafted to fit standard RJ45 sockets, offering a simple yet robust method to maintain the integrity of network connections. The key feature enables authorised users to easily unlock and access the ports when necessary, making it an ideal choice for offices, data centres, or any location where network security is paramount. By employing such preventive measures, engineers can enhance the security parameters and reduce the risk of network breaches.
Type RJ45 LAN socket lock
Width 19.4mm
Colour Silver-blue
Dimensions (L x W) 112.8 mm x 19.4 mm
Length 112.8mm
Product Type RJ45 LAN socket lock
Weight 14g

Reviews

Be the first to submit a review

Trustpilot