Renkforce Rf-4695230 USB Port Lock 10-Piece Set Silver-Blue Pc & Laptop Security

MPN
RF-4695230
Brand
Renkforce
EAN-13
4064161162416
Order Code
17-4394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 797 in stock

Renkforce RF-4695230 is a USB port lock set designed to enhance security for workstations by preventing unauthorised access to USB ports. This 10-piece set, which comes in an easily identifiable silver-blue colour, provides an effective solution for safeguarding sensitive data and preventing data theft or malware attacks by physically blocking unused USB ports. Ideal for use in corporate environments, laboratories, and other secure installations, the set includes ten locks that can be deployed across multiple devices such as PCs and laptops. Engineers can rely on this set to ensure compliance with security protocols and reduce the risk of hardware tampering or illicit data transfers.
Type USB port lock
Height 4.6mm
Width 12.3mm
Colour Silver-blue
Dimensions (L x W x H) 10 x 12.3 x 4.6 mm
Length 10mm
Product Type USB port lock
Weight 1g

Reviews

Be the first to submit a review

Trustpilot