Renkforce RF-4695144 USB cable 2.00 m Black anti-bacterial USB-C to USB-A

MPN
RF-4695144
Brand
Renkforce
EAN-13
4064161162331
Order Code
17-4391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

Renkforce RF-4695144 is a high-quality USB cable assembly designed to provide reliable connectivity between devices. This 2.00-metre cable features a USB-C® plug at one end and a USB-A plug at the other, supporting USB 2.0 standard for data transfer. It is distinctively engineered with an anti-bacterial surface, making it suitable for environments that require hygiene maintenance. Typical applications include connecting USB-C® equipped devices such as smartphones, tablets, and laptops to older USB-A ports found in computers, charging docks, and power supplies. The black cable is ideal for use in both commercial and industrial settings where durability and compatibility with a wide range of devices are essential.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB-A male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features incl. anti-bacterial surface
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot