Renkforce RF-4679562 Phone Adapter RJ11 Socket to RJ11 Socket Black

MPN
RF-4679562
Brand
Renkforce
EAN-13
4064161165615
Order Code
17-4386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,425 in stock

Renkforce RF-4679562 is a technically efficient phone adapter featuring a straightforward design characterised by dual RJ11 6p6c sockets, presented in a black finish. This adapter is an integral component for applications requiring the connection and extension of telephone lines, serving as a reliable intermediary where data communication through RJ11 interfaces is necessary. Engineers often utilise this adapter in telecommunication systems, home office setups, and networking projects where seamless interconnection between devices equipped with RJ11 sockets is essential. Its robust construction ensures consistent signal transmission, making it suitable for both residential and commercial environments.
Type RJ11
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Cable Use Phone
Colour Black
Connection Type RJ12
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter
Type A RJ11 6p6c socket
Type B RJ11 6p6c socket

Reviews

Be the first to submit a review

Trustpilot