Renkforce RF-4623964 SBC Housing Active Cooling Transparent Universal Fit

MPN
RF-4623964
Brand
Renkforce
EAN-13
4064161155289
Order Code
06-4046
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Renkforce RF-4623964 is a transparent SBC housing compatible with Raspberry Pi, Banana Pi, and Rock Pi. It features active cooling to ensure optimal performance and heat dissipation. This product is ideal for protecting your single-board computer while maintaining visibility and efficient thermal management.
Material Acrylic glass
Colour Transparent
Height 38mm
Length 100mm
Plastic free packaging Plastic-free packaging
Type SBC housing
Weight 55g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot