Renkforce RF-4604774 Float Switch Draining 10m Cable

MPN
RF-4604774
Brand
Renkforce
EAN-13
4064161151434
Order Code
06-4039
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    3.00m 10.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Renkforce RF-4604774 float switch is designed for draining applications up to 10.00 meters. This reliable switch is ideal for liquid level control in sump pumps and water tanks. It ensures efficient management of fluid levels with its robust performance.
Type Float switch
Cable Length 10.00m
Maximum Voltage 230V AC
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Function Draining
IP Rating IPX8
Maximum Current 10A
Plastic free packaging Plastic-free packaging
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot