Renkforce RF-4604772 Float Switch Draining 3.00m Durable Design

MPN
RF-4604772
Brand
Renkforce
EAN-13
4064161151427
Order Code
06-4037
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    3.00m 10.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The Renkforce RF-4604772 is a float switch designed for draining applications with a reach of 3.00 metres. It is suitable for automated water level control in tanks and pumps. This robust and reliable device is ideal for both domestic and industrial use.
Type Float switch
Cable Length 3.00m
Maximum Voltage 230V AC
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Function Draining
IP Rating IPX8
Maximum Current 10A
Plastic free packaging Plastic-free packaging
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot