Renkforce RF-4601246 RF-ET17 PLUS Visualiser 16MP A3 LED OCR Barcode Reader

MPN
RF-4601246
Brand
Renkforce
EAN-13
4064161148960
Order Code
21-7906
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Scanning made easy Renkforce RF-ET17 PLUS camera document scanner allows you to digitize any document up to A3 size quickly and easily at the touch of a button. Whether photo, document or form - the RF-ET17 PLUS simplifies archiving in various formats thanks to its intelligent software. Even barcodes are automatically recognized and images are converted into a searchable PDF, ePub or editable text format Convenient features for different scanning tasks This Renkforce camera document scanner also makes it easy to scan books: The software automatically smoothes pages, detects pages that have been rotated and scans them automatically when they are flipped. For single scans, the supplied cable remote control makes working easier. And should you ever get a finger on the picture - no problem, the software automatically removes it again. Another practical feature is the scan mat with printed placement aid. The 3-stage adjustable LED provides for the correct lighting during the scanning process and Plug & Play also enables the simple start-up of the device. More than just a scanner With the RF-ET17 PLUS, not only documents and books can be digitized. It also offers HD-quality video recordings: The supplied OfficeCam software allows the creation of an interactive video tutorial, thanks to the sub-camera recording function, in which the laptop webcam can be used in combination with the scanner, in order to record itself while teaching. Speaking interactively: According to today's digital communication requirements for home-schooling or web conferencing, this camera document scanner is naturally also compatible with video conferencing software such as zoom, Skype or Microsoft teams. Can be used anywhere at any time Power is supplied via USB, so no external power adapter is required. This makes the Renkforce RF-ET17 PLUS an easy companion when used with a laptop, even outside the office or teacher's room.
Type Visualiser
Colour Aluminium (anodised)

Reviews

Be the first to submit a review

Trustpilot