Renkforce RF-4599658 USB cable USB 3.2 Gen 1 USB-A to USB-C black 0.50m

MPN
RF-4599658
Brand
Renkforce
EAN-13
4064161148328
Order Code
17-4362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

Renkforce RF-4599658 offers a durable USB cable designed for transferring data with high efficiency and reliability. This specific assembly features USB 3.2 Gen 1 technology, facilitating data transfer speeds of up to 5 Gbps, making it suitable for quick and reliable data handling tasks between devices with USB-A and USB-C connectors. Measuring 0.50 metres, the cable is compact, making it ideal for desktop or travel use where space is limited but robust connectivity is required. Its black colour and durable construction make it suitable for engineering applications where stable and high-speed data communication is necessary, such as connecting external storage devices, smartphones, and tablets to computers or other peripherals. The cable's USB-A to USB-C configuration supports a wide range of devices, ensuring versatility in various technical environments, including laboratory setups and IT maintenance settings.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot