Renkforce RF-4598346 cable USB-A to USB-A 10 m Black USB 3.2 1st Gen

MPN
RF-4598346
Brand
Renkforce
EAN-13
4064161150079
Order Code
17-4358
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    5.00m 10.00m 20.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 398 in stock

Renkforce RF-4598346 is a high-quality USB cable assembly featuring USB-A to USB-A connections, designed to meet the demanding requirements of data transfer applications. This cable, measuring 10 metres in length, supports the USB 3.2 1st Gen standard, also known as USB 3.0 or USB 3.1 1st Gen, delivering data transfer rates of up to 5 Gbps. The robust design and black colour make it suitable for various engineering applications such as connecting external hard drives, printers, and other peripherals where a longer reach is necessary without compromising on speed or efficiency. The durable construction ensures reliable performance in professional settings, providing a seamless interface for data communication and power supply tasks.
Cable Length 10.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 3.2 1st Gen connector A (USB 3.0)
AWG 22/25/28
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot