Renkforce RF-4541492 USB 3.2 2nd gen controller card 1+4 ports PCIe x4

MPN
RF-4541492
Brand
Renkforce
EAN-13
4064161082578
Order Code
17-4345
Country of Origin
Taiwan
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £61.05 £54.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Renkforce RF-4541492 is a versatile USB 3.2 2nd generation controller card designed to expand connectivity options for computing systems. This advanced controller card provides one internal and four external USB Type A ports, utilising the PCIe x4 interface to deliver data transfer speeds of up to 10 Gbps, making it suitable for high-bandwidth applications. Compatible with a wide range of operating systems, this adaptor is ideal for engineers looking to enhance data throughput, manage multiple USB devices simultaneously, or integrate newer USB standards into legacy systems. Its robust design ensures reliable performance, making it a valuable addition to industrial, research, and development settings where efficient peripheral management is critical.
Type USB 3.2 2nd gen controller card
InterFaces (output) USB A (USB 3.2 2nd gen)
No. of USB 3.2 1st Gen (USB 3.0) ports 3
No. of USB 3.2 2nd gen (USB 3.1) ports 2
Product Type USB 3.2 2nd gen controller Card
Slot PCIe x4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot