Renkforce RF-4538288 Antennas SAT Cable F socket to F socket Copper 30cm

MPN
RF-4538288
Brand
Renkforce
EAN-13
4064161152035
Order Code
17-4328
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 636 in stock

Renkforce RF-4538288, also known as 2269144, provides a reliable solution for connecting satellite cable systems with an F socket to F socket configuration. This product features a 30cm cable length and robust copper construction, ensuring superior conductivity and minimal signal loss. Designed to support high-frequency signal transmissions, it is ideal for use in television and satellite dish installations where signal integrity is paramount. Renkforce's meticulous attention to detail makes this cable suitable for professional-grade installations requiring consistent performance and durability. Engineers utilising this cable can ensure stable connections in both residential and commercial satellite communication setups.
Type Antennas
Cable Design Flat
Cable features Window duct
Cable Length 30.00cm
Colour Copper
Connector Type SAT F
Content 1
Core Material Copper
No. of A connectors 1
No. of B connections 1
Shielding none
Type A F socket
Type B F socket
Version Cable

Reviews

Be the first to submit a review

Trustpilot