Renkforce RF-4538148 USB cable USB 2.0 USB-A USB-B plug 3m Transparent

MPN
RF-4538148
Brand
Renkforce
EAN-13
4064161081120
Order Code
17-4306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 784 in stock

Renkforce RF-4538148 is a USB 2.0 cable featuring a USB-A plug at one end and a USB-B plug at the other, extending to a length of 3 metres, and encased in a transparent sheath. This cable assembly is designed for reliable data transfer and power delivery between devices equipped with standard USB-A and USB-B ports, making it suitable for connecting printers, external hard drives, and other peripheral devices to computers or hubs. The cable supports USB 2.0 specifications with data transfer rates of up to 480 Mbps, catering to various applications within personal and professional computing environments that require dependable connectivity. Its transparent design allows for visual inspection of the cable's internal structure, which might be of particular interest in engineering environments focusing on component transparency and cable management.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Transparent
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Reviews

Be the first to submit a review

Trustpilot