Renkforce RF-4537804 VGA Cable 15-pin plug 10m Black incl. ferrite core

MPN
RF-4537804
Brand
Renkforce
EAN-13
4064161077307
Order Code
17-4298
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Renkforce RF-4537804 is a VGA cable specifically designed to facilitate high-quality visual data transmission across a distance of 10 metres. Featuring a 15-pin plug on each end, the cable is compatible with a range of audio-visual equipment, making it ideal for connecting displays, monitors, and projectors. Engineered with a robust ferrite core, the cable minimises electromagnetic interference, ensuring stable and clear signal integrity. Typical engineering applications include use in professional broadcast systems, multimedia installations, and high-resolution computer-to-monitor connections. Its black, durable casing is suitable for conduit fitting, providing a reliable solution for both temporary setups and permanent installations.
Connector 1 VGA
Length 10m
Colour Black
Type VGA cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 1280 x 720 Pixel

Reviews

Be the first to submit a review

Trustpilot