Renkforce RF-4536472 USB cable USB-A USB-C Black 0.30 m USB 3.2 1st Gen

MPN
RF-4536472
Brand
Renkforce
EAN-13
4064161079684
Order Code
17-4295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

Renkforce RF-4536472 is a versatile USB cable designed for seamless data transmission and charging applications, featuring a USB-A to USB-C connection in a robust black assembly. Measuring 0.30 metres in length, this cable supports USB 3.2 1st Gen standards, commonly referred to as USB 3.0 or USB 3.1 1st Gen, ensuring efficient data transfer rates suitable for modern computing environments. The cable's compact design is ideal for short-distance connections, making it particularly useful in spaces where cable management and minimal clutter are essential. With its compatibility across a wide range of devices that use USB-C® ports, this cable serves engineers in fields such as device prototyping, testing, and desktop setups, providing essential connectivity for both legacy and contemporary systems.
Cable Length 0.30m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot