Renkforce RF-4536470 USB cable USB-A to USB-C Black 0.15 m 3.2 1st Gen

MPN
RF-4536470
Brand
Renkforce
EAN-13
4064161079677
Order Code
17-4294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Renkforce RF-4536470 is a USB cable assembly designed for connectivity between USB-A and USB-C interfaces. Featuring a compact length of 0.15 metres, this black cable supports USB 3.2 1st Gen, otherwise known as USB 3.0 or USB 3.1 1st Gen, enabling data transfer speeds of up to 5 Gbps. The cable is constructed with quality materials to ensure reliable performance and durability, making it suitable for various engineering applications such as connecting peripherals to notebooks, facilitating data transfer between devices, and ensuring efficient charging for compatible USB-C gadgets. Given its compact form factor, it is ideal for environments where cable clutter should be minimised, such as workstation setups and mobile technology applications.
Cable Length 0.15m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot