Renkforce RF-4535908 USB cable USB-A to USB-C Black 3.00 m

MPN
RF-4535908
Brand
Renkforce
EAN-13
4064161076744
Order Code
17-4291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 700 in stock

Renkforce RF-4535908 offers a reliable USB cable assembly designed to connect devices with USB-A to USB-C interfaces. This 3.00-metre black cable supports the USB 3.2 1st Gen standard, providing data transfer speeds similar to both USB 3.0 and USB 3.1 1st Gen specifications. It features a USB-A plug at one end and a USB-C plug at the other, ensuring broad compatibility with modern peripherals and devices requiring such connections. Ideal for use in engineering environments, this cable allows efficient data transfer for tasks ranging from software updates on development boards to high-speed data connectivity between computers and USB-C enabled equipment. Its robust construction makes it suitable for demanding applications where consistent data integrity and performance are critical.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot