Renkforce RF-4535906 USB cable USB-A to USB-C 1.80m Black

MPN
RF-4535906
Brand
Renkforce
EAN-13
4064161076737
Order Code
17-4290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 455 in stock

Renkforce RF-4535906 is a USB cable assembly designed to connect devices using a USB-A to USB-C interface, offering a practical length of 1.80 metres in a black colour scheme. This cable supports USB 3.2 1st Gen (also known as USB 3.0 and USB 3.1 1st Gen), ensuring data transfer rates up to 5 Gbps, making it suitable for high-speed data communication in various applications. Engineers will find this cable valuable in scenarios requiring reliable connections between newer USB-C enabled devices and legacy systems featuring USB-A ports. Its robust construction ensures lasting durability, optimised for use in both industrial environments and consumer electronics setups. The RF-4535906 provides a versatile solution for tasks involving data transfer, charging, and peripheral connection across diverse hardware platforms.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot