Renkforce RF-4535084 USB cable USB 2.0 USB-A plug/socket Black 10m

MPN
RF-4535084
Brand
Renkforce
EAN-13
4064161079264
Order Code
17-4288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 578 in stock

Renkforce RF-4535084 is a high-quality USB cable assembly featuring USB 2.0 connections, designed with a USB-A plug on one end and a USB-A socket on the other, providing a reliable and efficient means for data transfer over a span of 10 metres. The cable is finished in black, emphasising its professional appearance suitable for various technical environments. Its construction includes an integrated battery and signal amplifier combo, ensuring that data integrity and signal strength are maintained over the extended length. This cable is well-suited for applications requiring long-distance peripheral device connections, such as connecting printers, external drives, or other USB-enabled devices in industrial settings or large office spaces where standard cable lengths are insufficient. Its robust design and reliable performance make it an ideal solution for engineers and technicians looking to extend their USB connectivity without compromising on functionality.
Cable Length 10.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28+24
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 0.5 W @ 5 V / 0.1 A
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot